
TLRP3A20CR047FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A20CR047FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20CR047FTECT-ND - Cut Tape (CT) 1712-TLRP3A20CR047FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20CR047FTE |
Description | RES 0.047 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.37600 | £3.76 |
| 25 | £0.32080 | £8.02 |
| 50 | £0.28580 | £14.29 |
| 100 | £0.25620 | £25.62 |
| 250 | £0.22364 | £55.91 |
| 500 | £0.20332 | £101.66 |
| 1,000 | £0.18603 | £186.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15886 | £635.44 |
| 8,000 | £0.14826 | £1,186.08 |
| 12,000 | £0.14282 | £1,713.84 |
| 20,000 | £0.13666 | £2,733.20 |
| 28,000 | £0.13299 | £3,723.72 |
| 40,000 | £0.12940 | £5,176.00 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

