
TLRP2B10ER020FTD | |
|---|---|
DigiKey Part Number | 1712-TLRP2B10ER020FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10ER020FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10ER020FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10ER020FTD |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.124" L x 0.057" W (3.15mm x 1.45mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.27400 | £2.74 |
| 25 | £0.23280 | £5.82 |
| 50 | £0.20700 | £10.35 |
| 100 | £0.18500 | £18.50 |
| 250 | £0.16092 | £40.23 |
| 500 | £0.14582 | £72.91 |
| 1,000 | £0.13298 | £132.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11013 | £550.65 |
| 10,000 | £0.10266 | £1,026.60 |
| 15,000 | £0.09883 | £1,482.45 |
| 25,000 | £0.09449 | £2,362.25 |
| 35,000 | £0.09190 | £3,216.50 |
| 50,000 | £0.08938 | £4,469.00 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

