
TLRP2B10ER015FTD | |
|---|---|
DigiKey Part Number | 1712-TLRP2B10ER015FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10ER015FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10ER015FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10ER015FTD |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.124" L x 0.057" W (3.15mm x 1.45mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.27900 | £2.79 |
| 25 | £0.23680 | £5.92 |
| 50 | £0.21040 | £10.52 |
| 100 | £0.18810 | £18.81 |
| 250 | £0.16368 | £40.92 |
| 500 | £0.14834 | £74.17 |
| 1,000 | £0.13531 | £135.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11211 | £560.55 |
| 10,000 | £0.10452 | £1,045.20 |
| 15,000 | £0.10063 | £1,509.45 |
| 25,000 | £0.09622 | £2,405.50 |
| 35,000 | £0.09360 | £3,276.00 |
| 50,000 | £0.09103 | £4,551.50 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

