40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP2B10DR040FTD

DigiKey Part Number
1712-TLRP2B10DR040FTDTR-ND - Tape & Reel (TR)
1712-TLRP2B10DR040FTDCT-ND - Cut Tape (CT)
1712-TLRP2B10DR040FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP2B10DR040FTD
Description
RES 0.04 OHM 1% 1W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.124" L x 0.057" W (3.15mm x 1.45mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.29900£2.99
25£0.25440£6.36
50£0.22640£11.32
100£0.20250£20.25
250£0.17632£44.08
500£0.15992£79.96
1,000£0.14596£145.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.12112£605.60
10,000£0.11300£1,130.00
15,000£0.10883£1,632.45
25,000£0.10412£2,603.00
35,000£0.10130£3,545.50
50,000£0.09856£4,928.00
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200