
TLR3A30ER0005FTDG | |
|---|---|
DigiKey Part Number | A131797TR-ND - Tape & Reel (TR) A131797CT-ND - Cut Tape (CT) A131797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A30ER0005FTDG |
Description | RES SMD 500 UOHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A30ER0005FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.69100 | £6.91 |
| 25 | £0.59240 | £14.81 |
| 50 | £0.53120 | £26.56 |
| 100 | £0.47890 | £47.89 |
| 250 | £0.42164 | £105.41 |
| 500 | £0.38578 | £192.89 |
| 1,000 | £0.35532 | £355.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.32944 | £658.88 |
| 4,000 | £0.30745 | £1,229.80 |
| 6,000 | £0.29616 | £1,776.96 |
| 10,000 | £0.28339 | £2,833.90 |
| 14,000 | £0.27578 | £3,860.92 |
| 20,000 | £0.26835 | £5,367.00 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

