10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3A20ER010FTDG

DigiKey Part Number
A129568TR-ND - Tape & Reel (TR)
A129568CT-ND - Cut Tape (CT)
A129568DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR3A20ER010FTDG
Description
RES 0.01 OHM 1% 2W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TLR3A20ER010FTDG Models
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
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 214
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.58400£5.84
25£0.50000£12.50
50£0.44740£22.37
100£0.40270£40.27
250£0.35376£88.44
500£0.32310£161.55
1,000£0.29705£297.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.27492£549.84
4,000£0.25612£1,024.48
6,000£0.24646£1,478.76
10,000£0.23554£2,355.40
14,000£0.22903£3,206.42
20,000£0.22267£4,453.40
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800