
TLR3A20DR0015FTDG | |
|---|---|
DigiKey Part Number | A131776TR-ND - Tape & Reel (TR) A131776CT-ND - Cut Tape (CT) A131776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A20DR0015FTDG |
Description | RES 0.0015 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A20DR0015FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.59100 | £5.91 |
| 25 | £0.50600 | £12.65 |
| 50 | £0.45280 | £22.64 |
| 100 | £0.40750 | £40.75 |
| 250 | £0.35800 | £89.50 |
| 500 | £0.32698 | £163.49 |
| 1,000 | £0.30063 | £300.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.27824 | £556.48 |
| 4,000 | £0.25922 | £1,036.88 |
| 6,000 | £0.24945 | £1,496.70 |
| 10,000 | £0.23840 | £2,384.00 |
| 14,000 | £0.23182 | £3,245.48 |
| 20,000 | £0.22538 | £4,507.60 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

