
TLMQ2BDR018FTD | |
|---|---|
DigiKey Part Number | 1712-TLMQ2BDR018FTDTR-ND - Tape & Reel (TR) 1712-TLMQ2BDR018FTDCT-ND - Cut Tape (CT) 1712-TLMQ2BDR018FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMQ2BDR018FTD |
Description | TLMQ 1206 1W R018 1% 50PPM 5K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLMQ2BDR018FTD Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.25300 | £2.53 |
| 25 | £0.21480 | £5.37 |
| 50 | £0.19080 | £9.54 |
| 100 | £0.17040 | £17.04 |
| 250 | £0.14808 | £37.02 |
| 500 | £0.13404 | £67.02 |
| 1,000 | £0.12215 | £122.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10095 | £504.75 |
| 10,000 | £0.09402 | £940.20 |
| 15,000 | £0.09046 | £1,356.90 |
| 25,000 | £0.08643 | £2,160.75 |
| 35,000 | £0.08403 | £2,941.05 |
| 50,000 | £0.08169 | £4,084.50 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

