



THS50150RJ | |
|---|---|
DigiKey Part Number | A132035-ND |
Manufacturer | |
Manufacturer Product Number | THS50150RJ |
Description | RES CHAS MNT 150 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.94000 | £4.94 |
| 10 | £3.37500 | £33.75 |
| 25 | £2.95120 | £73.78 |
| 50 | £2.68620 | £134.31 |
| 100 | £2.46090 | £246.09 |
| 300 | £2.17120 | £651.36 |
| 500 | £2.05998 | £1,029.99 |
| 1,000 | £1.92898 | £1,928.98 |
| Unit Price without VAT: | £4.94000 |
|---|---|
| Unit Price with VAT: | £5.92800 |

