
THS255R0J | |
|---|---|
DigiKey Part Number | A132013-ND |
Manufacturer | |
Manufacturer Product Number | THS255R0J |
Description | RES CHAS MNT 5 OHM 5% 25W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | THS255R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.46000 | £4.46 |
| 10 | £3.02100 | £30.21 |
| 25 | £2.65840 | £66.46 |
| 50 | £2.41720 | £120.86 |
| 100 | £2.21220 | £221.22 |
| 300 | £1.94847 | £584.54 |
| 500 | £1.84720 | £923.60 |
| 1,000 | £1.72790 | £1,727.90 |
| 5,000 | £1.53738 | £7,686.90 |
| Unit Price without VAT: | £4.46000 |
|---|---|
| Unit Price with VAT: | £5.35200 |

