
THS151R0J | |
|---|---|
DigiKey Part Number | A131946-ND |
Manufacturer | |
Manufacturer Product Number | THS151R0J |
Description | RES CHAS MNT 1 OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.62000 | £3.62 |
| 10 | £2.45000 | £24.50 |
| 25 | £2.13440 | £53.36 |
| 50 | £1.93620 | £96.81 |
| 100 | £1.76800 | £176.80 |
| 300 | £1.55163 | £465.49 |
| 500 | £1.46854 | £734.27 |
| 1,000 | £1.37064 | £1,370.64 |
| 5,000 | £1.19653 | £5,982.65 |
| Unit Price without VAT: | £3.62000 |
|---|---|
| Unit Price with VAT: | £4.34400 |



