
THS1068RJ | |
|---|---|
DigiKey Part Number | A131928-ND |
Manufacturer | |
Manufacturer Product Number | THS1068RJ |
Description | RES CHAS MNT 68 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Resistance 68 Ohms | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.27000 | £3.27 |
| 10 | £2.21000 | £22.10 |
| 25 | £1.92320 | £48.08 |
| 50 | £1.74320 | £87.16 |
| 100 | £1.59030 | £159.03 |
| 300 | £1.39350 | £418.05 |
| 500 | £1.31794 | £658.97 |
| 1,000 | £1.22889 | £1,228.89 |
| 5,000 | £1.07052 | £5,352.60 |
| Unit Price without VAT: | £3.27000 |
|---|---|
| Unit Price with VAT: | £3.92400 |

