
TE750B12RJ | |
|---|---|
DigiKey Part Number | A137968-ND |
Manufacturer | |
Manufacturer Product Number | TE750B12RJ |
Description | RES CHAS MNT 12 OHM 5% 750W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 750W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 12 Ohms | Size / Dimension 1.969" Dia x 12.441" L (50.00mm x 316.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 750W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.55000 | £60.55 |
| 10 | £44.81600 | £448.16 |
| 25 | £40.57160 | £1,014.29 |
| 50 | £37.91720 | £1,895.86 |
| 100 | £35.66300 | £3,566.30 |
| Unit Price without VAT: | £60.55000 |
|---|---|
| Unit Price with VAT: | £72.66000 |

