
TE500B2R2JV | |
|---|---|
DigiKey Part Number | TE500B2R2JV-ND |
Manufacturer | |
Manufacturer Product Number | TE500B2R2JV |
Description | RES CHAS MNT 2.2 OHM 5% 500W |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.969" Dia x 12.441" L (50.00mm x 316.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |

