
TE400B12RJ | |
|---|---|
DigiKey Part Number | A137807-ND |
Manufacturer | |
Manufacturer Product Number | TE400B12RJ |
Description | RES CHAS MNT 12 OHM 5% 400W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 400W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 11.102" L (40.00mm x 282.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.27000 | £60.27 |
| 10 | £44.58800 | £445.88 |
| 25 | £40.35760 | £1,008.94 |
| 50 | £37.71200 | £1,885.60 |
| 100 | £35.46520 | £3,546.52 |
| Unit Price without VAT: | £60.27000 |
|---|---|
| Unit Price with VAT: | £72.32400 |

