82 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE200B82RJ

DigiKey Part Number
A137740-ND
Manufacturer
Manufacturer Product Number
TE200B82RJ
Description
RES CHAS MNT 82 OHM 5% 200W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
82 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
1.575" Dia x 7.677" L (40.00mm x 195.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£35.54000£35.54
Manufacturers Standard Package
Unit Price without VAT:£35.54000
Unit Price with VAT:£42.64800