
TCR0805N68K | |
|---|---|
DigiKey Part Number | TCR0805N68K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR0805N68K |
Description | TRIMMABLE 0805 0/-10% 68K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms 0%, -10% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCR0805N68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01252 | £250.40 |
| Unit Price without VAT: | £0.01252 |
|---|---|
| Unit Price with VAT: | £0.01502 |

