
SQPW1068RJ | |
|---|---|
DigiKey Part Number | A137422-ND |
Manufacturer | |
Manufacturer Product Number | SQPW1068RJ |
Description | RES 68 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 10W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.54900 | £5.49 |
| 25 | £0.46960 | £11.74 |
| 50 | £0.42020 | £21.01 |
| 240 | £0.33350 | £80.04 |
| 480 | £0.30425 | £146.04 |
| 720 | £0.28924 | £208.25 |
| 1,200 | £0.27223 | £326.68 |
| 5,040 | £0.23407 | £1,179.71 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

