
SQMW58R2J | |
|---|---|
DigiKey Part Number | A137374-ND |
Manufacturer | |
Manufacturer Product Number | SQMW58R2J |
Description | RES 8.2 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.46900 | £4.69 |
| 25 | £0.40120 | £10.03 |
| 50 | £0.35820 | £17.91 |
| 100 | £0.32170 | £32.17 |
| 250 | £0.28180 | £70.45 |
| 500 | £0.25682 | £128.41 |
| 1,000 | £0.23556 | £235.56 |
| 5,000 | £0.19772 | £988.60 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

