
SQBW60820RJ | |
|---|---|
DigiKey Part Number | 1712-SQBW60820RJ-ND |
Manufacturer | |
Manufacturer Product Number | SQBW60820RJ |
Description | SQB60 820R (WIRE) 5% FASTON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW60820RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 820 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Size / Dimension | 3.543" L x 0.709" W (90.00mm x 18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Package / Case | Radial | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.33000 | £7.33 |
| 10 | £5.06500 | £50.65 |
| 30 | £4.34733 | £130.42 |
| 60 | £3.98083 | £238.85 |
| 120 | £3.66908 | £440.29 |
| 270 | £3.36363 | £908.18 |
| 510 | £3.16167 | £1,612.45 |
| 1,020 | £2.97343 | £3,032.90 |
| Unit Price without VAT: | £7.33000 |
|---|---|
| Unit Price with VAT: | £8.79600 |

