
SQBW2022RJ | |
|---|---|
DigiKey Part Number | A129407-ND |
Manufacturer | |
Manufacturer Product Number | SQBW2022RJ |
Description | RES 22 OHM 20W 5% RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW2022RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.41000 | £2.41 |
| 10 | £1.61300 | £16.13 |
| 25 | £1.39800 | £34.95 |
| 50 | £1.26320 | £63.16 |
| 100 | £1.14870 | £114.87 |
| 250 | £1.02316 | £255.79 |
| 500 | £0.94464 | £472.32 |
| 1,000 | £0.87793 | £877.93 |
| 5,000 | £0.75925 | £3,796.25 |
| Unit Price without VAT: | £2.41000 |
|---|---|
| Unit Price with VAT: | £2.89200 |

