
SMW5R82JT | |
|---|---|
DigiKey Part Number | A138841TR-ND - Tape & Reel (TR) A138841CT-ND - Cut Tape (CT) A138841DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW5R82JT |
Description | RES SMD 0.82 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW5R82JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76500 | £7.65 |
| 25 | £0.65680 | £16.42 |
| 50 | £0.58920 | £29.46 |
| 100 | £0.53170 | £53.17 |
| 250 | £0.46880 | £117.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.42940 | £214.70 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

