39 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW539RJT

DigiKey Part Number
A131726TR-ND - Tape & Reel (TR)
A131726CT-ND - Cut Tape (CT)
A131726DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW539RJT
Description
RES SMD 39 OHM 5% 5W 5329
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW539RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5329 (13573 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Tolerance
Height - Seated (Max)
0.280" (7.10mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.13000£1.13
10£0.74000£7.40
25£0.63560£15.89
50£0.56980£28.49
100£0.51420£51.42
250£0.45312£113.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.41488£207.44
1,000£0.38239£382.39
1,500£0.36571£548.56
2,500£0.34683£867.08
3,500£0.33559£1,174.57
5,000£0.32460£1,623.00
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600