
SMW539RJT | |
|---|---|
DigiKey Part Number | A131726TR-ND - Tape & Reel (TR) A131726CT-ND - Cut Tape (CT) A131726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW539RJT |
Description | RES SMD 39 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW539RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.74000 | £7.40 |
| 25 | £0.63560 | £15.89 |
| 50 | £0.56980 | £28.49 |
| 100 | £0.51420 | £51.42 |
| 250 | £0.45312 | £113.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.41488 | £207.44 |
| 1,000 | £0.38239 | £382.39 |
| 1,500 | £0.36571 | £548.56 |
| 2,500 | £0.34683 | £867.08 |
| 3,500 | £0.33559 | £1,174.57 |
| 5,000 | £0.32460 | £1,623.00 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

