47 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW247RJT

DigiKey Part Number
A103597TR-ND - Tape & Reel (TR)
A103597CT-ND - Cut Tape (CT)
A103597DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW247RJT
Description
RES SMD 47 OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW247RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,730
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.38700£3.87
25£0.33040£8.26
50£0.29460£14.73
100£0.26410£26.41
250£0.23064£57.66
500£0.20974£104.87
1,000£0.19196£191.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.17686£353.72
4,000£0.16403£656.12
6,000£0.15744£944.64
10,000£0.14999£1,499.90
14,000£0.14554£2,037.56
20,000£0.14120£2,824.00
Manufacturers Standard Package
Unit Price without VAT:£0.60000
Unit Price with VAT:£0.72000