
SMW22R2JT | |
|---|---|
DigiKey Part Number | A103593TR-ND - Tape & Reel (TR) A103593CT-ND - Cut Tape (CT) A103593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW22R2JT |
Description | RES SMD 2.2 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW22R2JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.37500 | £3.75 |
| 25 | £0.32000 | £8.00 |
| 50 | £0.28500 | £14.25 |
| 100 | £0.25540 | £25.54 |
| 250 | £0.22304 | £55.76 |
| 500 | £0.20272 | £101.36 |
| 1,000 | £0.18549 | £185.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17083 | £341.66 |
| 4,000 | £0.15839 | £633.56 |
| 6,000 | £0.15199 | £911.94 |
| 10,000 | £0.14476 | £1,447.60 |
| 14,000 | £0.14045 | £1,966.30 |
| 20,000 | £0.13624 | £2,724.80 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

