
SMQW162RJT | |
|---|---|
DigiKey Part Number | 1712-SMQW162RJTTR-ND - Tape & Reel (TR) 1712-SMQW162RJTCT-ND - Cut Tape (CT) 1712-SMQW162RJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQW162RJT |
Description | SMQW1W 62R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20013 | £400.26 |
| 4,000 | £0.18586 | £743.44 |
| 6,000 | £0.17853 | £1,071.18 |
| Unit Price without VAT: | £0.20013 |
|---|---|
| Unit Price with VAT: | £0.24016 |

