150 kOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMQF1150KJT

DigiKey Part Number
1712-SMQF1150KJTTR-ND - Tape & Reel (TR)
1712-SMQF1150KJTCT-ND - Cut Tape (CT)
1712-SMQF1150KJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMQF1150KJT
Description
SMQF1W 150K 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
-
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.43400£4.34
25£0.37080£9.27
50£0.33100£16.55
100£0.29710£29.71
250£0.25996£64.99
500£0.23670£118.35
1,000£0.21693£216.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.20013£400.26
4,000£0.18586£743.44
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400