
SMF53K0JT | |
|---|---|
DigiKey Part Number | A131693TR-ND - Tape & Reel (TR) A131693CT-ND - Cut Tape (CT) A131693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF53K0JT |
Description | RES SMD 3K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF53K0JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.79200 | £7.92 |
| 25 | £0.68040 | £17.01 |
| 50 | £0.61040 | £30.52 |
| 100 | £0.55110 | £55.11 |
| 250 | £0.48592 | £121.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.44514 | £222.57 |
| 1,000 | £0.41051 | £410.51 |
| 1,500 | £0.39271 | £589.07 |
| 2,500 | £0.37259 | £931.47 |
| 3,500 | £0.36059 | £1,262.07 |
| 5,000 | £0.34887 | £1,744.35 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

