
SMF21K2FT | |
|---|---|
DigiKey Part Number | A138792TR-ND - Tape & Reel (TR) A138792CT-ND - Cut Tape (CT) A138792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF21K2FT |
Description | RES SMD 1.2K OHM 1% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF21K2FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.50300 | £5.03 |
| 25 | £0.42920 | £10.73 |
| 50 | £0.38380 | £19.19 |
| 100 | £0.34490 | £34.49 |
| 250 | £0.30232 | £75.58 |
| 500 | £0.27566 | £137.83 |
| 1,000 | £0.25301 | £253.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.23375 | £467.50 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

