
SMA-Q0207FTDT100R | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0207FTDT100RTR-ND - Tape & Reel (TR) 1712-SMA-Q0207FTDT100RCT-ND - Cut Tape (CT) 1712-SMA-Q0207FTDT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-Q0207FTDT100R |
Description | MELF SMA-Q 100R 1% 50PPM 0207 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.18200 | £1.82 |
| 25 | £0.15360 | £3.84 |
| 50 | £0.13600 | £6.80 |
| 100 | £0.12120 | £12.12 |
| 250 | £0.10476 | £26.19 |
| 500 | £0.09456 | £47.28 |
| 1,000 | £0.08584 | £85.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07843 | £156.86 |
| 4,000 | £0.07214 | £288.56 |
| 6,000 | £0.06890 | £413.40 |
| 10,000 | £0.06525 | £652.50 |
| 14,000 | £0.06307 | £882.98 |
| 20,000 | £0.06094 | £1,218.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

