
SMA-A0207FTDT22K | |
|---|---|
DigiKey Part Number | 1712-SMA-A0207FTDT22KTR-ND - Tape & Reel (TR) 1712-SMA-A0207FTDT22KCT-ND - Cut Tape (CT) 1712-SMA-A0207FTDT22KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207FTDT22K |
Description | RES 22K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0207FTDT22K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.14000 | £3.50 |
| 50 | £0.12380 | £6.19 |
| 100 | £0.11030 | £11.03 |
| 250 | £0.09528 | £23.82 |
| 500 | £0.08590 | £42.95 |
| 1,000 | £0.07790 | £77.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07112 | £142.24 |
| 4,000 | £0.06534 | £261.36 |
| 6,000 | £0.06238 | £374.28 |
| 10,000 | £0.05902 | £590.20 |
| 14,000 | £0.05702 | £798.28 |
| 20,000 | £0.05507 | £1,101.40 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

