
SMA-A0207FTDT1K0 | |
|---|---|
DigiKey Part Number | 1712-SMA-A0207FTDT1K0TR-ND - Tape & Reel (TR) 1712-SMA-A0207FTDT1K0CT-ND - Cut Tape (CT) 1712-SMA-A0207FTDT1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207FTDT1K0 |
Description | RES 1K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0207FTDT1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.14000 | £3.50 |
| 50 | £0.12380 | £6.19 |
| 100 | £0.11030 | £11.03 |
| 250 | £0.09528 | £23.82 |
| 500 | £0.08590 | £42.95 |
| 1,000 | £0.07790 | £77.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07112 | £142.24 |
| 4,000 | £0.06534 | £261.36 |
| 6,000 | £0.06238 | £374.28 |
| 10,000 | £0.05902 | £590.20 |
| 14,000 | £0.05702 | £798.28 |
| 20,000 | £0.05507 | £1,101.40 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

