
SMA-A0207BTNT10K | |
|---|---|
DigiKey Part Number | A127114TR-ND - Tape & Reel (TR) A127114CT-ND - Cut Tape (CT) A127114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207BTNT10K |
Description | RES 10K OHM 0.1% 1W MELF 0207 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.76000 | £1.76 |
| 10 | £1.16700 | £11.67 |
| 25 | £1.00680 | £25.17 |
| 50 | £0.90680 | £45.34 |
| 100 | £0.82180 | £82.18 |
| 250 | £0.72848 | £182.12 |
| 500 | £0.67014 | £335.07 |
| 1,000 | £0.62054 | £620.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.57843 | £1,156.86 |
| 4,000 | £0.54265 | £2,170.60 |
| 6,000 | £0.52428 | £3,145.68 |
| 10,000 | £0.50350 | £5,035.00 |
| 14,000 | £0.49113 | £6,875.82 |
| Unit Price without VAT: | £1.76000 |
|---|---|
| Unit Price with VAT: | £2.11200 |

