
SMA-A0204FTDX4K7 | |
|---|---|
DigiKey Part Number | 1712-SMA-A0204FTDX4K7TR-ND - Tape & Reel (TR) 1712-SMA-A0204FTDX4K7CT-ND - Cut Tape (CT) 1712-SMA-A0204FTDX4K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204FTDX4K7 |
Description | RES 4.7K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0204FTDX4K7 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.06120 | £1.53 |
| 50 | £0.05380 | £2.69 |
| 100 | £0.04750 | £4.75 |
| 250 | £0.04064 | £10.16 |
| 500 | £0.03636 | £18.18 |
| 1,000 | £0.03270 | £32.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02799 | £83.97 |
| 6,000 | £0.02559 | £153.54 |
| 9,000 | £0.02436 | £219.24 |
| 15,000 | £0.02296 | £344.40 |
| 21,000 | £0.02213 | £464.73 |
| 30,000 | £0.02131 | £639.30 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

