
SMA-A0204FTDX150R | |
|---|---|
DigiKey Part Number | 1712-SMA-A0204FTDX150RTR-ND - Tape & Reel (TR) 1712-SMA-A0204FTDX150RCT-ND - Cut Tape (CT) 1712-SMA-A0204FTDX150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204FTDX150R |
Description | RES 150 OHM 1% 2/5W MELF 0204 |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0204FTDX150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07100 | £0.71 |
| 25 | £0.06000 | £1.50 |
| 50 | £0.05260 | £2.63 |
| 100 | £0.04650 | £4.65 |
| 250 | £0.03984 | £9.96 |
| 500 | £0.03564 | £17.82 |
| 1,000 | £0.03206 | £32.06 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

