
SMA-A0204BTNX82K | |
|---|---|
DigiKey Part Number | A127088TR-ND - Tape & Reel (TR) A127088CT-ND - Cut Tape (CT) A127088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204BTNX82K |
Description | RES 82K OHM 0.1% 2/5W MELF 0204 |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0204BTNX82K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.47200 | £4.72 |
| 25 | £0.40360 | £10.09 |
| 50 | £0.36020 | £18.01 |
| 100 | £0.32360 | £32.36 |
| 250 | £0.28340 | £70.85 |
| 500 | £0.25828 | £129.14 |
| 1,000 | £0.23692 | £236.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20944 | £628.32 |
| 6,000 | £0.19543 | £1,172.58 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

