6.8 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0102FTDL6K8

DigiKey Part Number
A127026TR-ND - Tape & Reel (TR)
A127026CT-ND - Cut Tape (CT)
A127026DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0102FTDL6K8
Description
RES 6.8K OHM 1% 0.3W MELF 0102
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0102
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.20500£2.05
25£0.17320£4.33
50£0.15360£7.68
100£0.13690£13.69
250£0.11860£29.65
500£0.10718£53.59
1,000£0.09745£97.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08492£254.76
6,000£0.07853£471.18
9,000£0.07525£677.25
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400