SL1R01J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Passive Product
In Stock: 0
Unit Price: £2.24200
Datasheet
10 mOhms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1R01J

DigiKey Part Number
SL1R01J-ND
Manufacturer
Manufacturer Product Number
SL1R01J
Description
RES 0.01 OHM 5% 1W 2615
Customer Reference
Detailed Description
10 mOhms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
SL1R01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
2615 (6538 Metric), J-Lead
Supplier Device Package
Size / Dimension
0.255" L x 0.150" W (6.48mm x 3.81mm)
Height - Seated (Max)
0.112" (2.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes