
SC30R47KT | |
|---|---|
DigiKey Part Number | A105997CT-ND - Cut Tape (CT) A105997TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC30R47KT |
Description | FIXED IND 470NH 710MA 350 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 710 mA 350mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC30R47KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 330MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.99000 | £2.99 |
| 10 | £2.46100 | £24.61 |
| 25 | £2.27680 | £56.92 |
| 50 | £2.14660 | £107.33 |
| 100 | £2.02400 | £202.40 |
| 250 | £1.91876 | £479.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.66584 | £1,665.84 |
| 2,000 | £1.57132 | £3,142.64 |
| 3,000 | £1.56762 | £4,702.86 |
| Unit Price without VAT: | £2.99000 |
|---|---|
| Unit Price with VAT: | £3.58800 |

