1.2 µH Shielded Inductor 990 mA 180mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC301R2KT

DigiKey Part Number
SC301R2KT-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SC301R2KT
Description
FIXED IND 1.2UH 990MA 180 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Inductor 990 mA 180mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
SC301R2KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
25 @ 7.9MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£1.52705£3,054.10
Unit Price without VAT:£1.52705
Unit Price with VAT:£1.83246