
SBCHE44R7J | |
|---|---|
DigiKey Part Number | A137309-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE44R7J |
Description | RES 4.7 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE44R7J Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.77100 | £7.71 |
| 25 | £0.66200 | £16.55 |
| 50 | £0.59400 | £29.70 |
| 100 | £0.53610 | £53.61 |
| 300 | £0.46160 | £138.48 |
| 500 | £0.43298 | £216.49 |
| 1,000 | £0.39926 | £399.26 |
| 5,000 | £0.33925 | £1,696.25 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

