
SBCHE1147RJ | |
|---|---|
DigiKey Part Number | A105559-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE1147RJ |
Description | RES 47 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 11W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE1147RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.09000 | £10.90 |
| 25 | £0.94080 | £23.52 |
| 50 | £0.84680 | £42.34 |
| 100 | £0.76680 | £76.68 |
| 300 | £0.66397 | £199.19 |
| 500 | £0.62446 | £312.23 |
| 1,000 | £0.57789 | £577.89 |
| 5,000 | £0.49507 | £2,475.35 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

