
SBC810KJ | |
|---|---|
DigiKey Part Number | A137059-ND |
Manufacturer | |
Manufacturer Product Number | SBC810KJ |
Description | RES 10K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.354" Square x 1.496" L (9.00mm x 38.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.22000 | £2.22 |
| 10 | £1.48000 | £14.80 |
| 25 | £1.28120 | £32.03 |
| 50 | £1.15680 | £57.84 |
| 100 | £1.05090 | £105.09 |
| 250 | £0.93496 | £233.74 |
| 500 | £0.86240 | £431.20 |
| Unit Price without VAT: | £2.22000 |
|---|---|
| Unit Price with VAT: | £2.66400 |

