
RT73F2B243RBTD | |
|---|---|
DigiKey Part Number | 1712-RT73F2B243RBTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT73F2B243RBTD |
Description | RT 2B 0.33W 243R 0.1% 25PPM 5K R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.16987 | £849.35 |
| Unit Price without VAT: | £0.16987 |
|---|---|
| Unit Price with VAT: | £0.20384 |

