
RT73F1E383RBTH | |
|---|---|
DigiKey Part Number | 1712-RT73F1E383RBTHTR-ND |
Manufacturer | |
Manufacturer Product Number | RT73F1E383RBTH |
Description | RT 1E 0.125W 383R 0.1% 25PPM 10K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07630 | £763.00 |
| Unit Price without VAT: | £0.07630 |
|---|---|
| Unit Price with VAT: | £0.09156 |

