
RSS3W33KJTB | |
|---|---|
DigiKey Part Number | 1712-RSS3W33KJTBCT-ND - Cut Tape (CT) 1712-RSS3W33KJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSS3W33KJTB |
Description | RES 33K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" H (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13800 | £1.38 |
| 25 | £0.11640 | £2.91 |
| 50 | £0.10300 | £5.15 |
| 100 | £0.09150 | £9.15 |
| 250 | £0.07884 | £19.71 |
| 500 | £0.07094 | £35.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06420 | £64.20 |
| 2,000 | £0.05849 | £116.98 |
| 3,000 | £0.05555 | £166.65 |
| 5,000 | £0.05222 | £261.10 |
| 7,000 | £0.05024 | £351.68 |
| 10,000 | £0.04831 | £483.10 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

