
RR03JR51TB | |
|---|---|
DigiKey Part Number | A138508CT-ND - Cut Tape (CT) A138508TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03JR51TB |
Description | RES 0.51 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03JR51TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15000 | £1.50 |
| 25 | £0.12680 | £3.17 |
| 50 | £0.11240 | £5.62 |
| 100 | £0.09990 | £9.99 |
| 250 | £0.08616 | £21.54 |
| 500 | £0.07760 | £38.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07031 | £70.31 |
| 2,000 | £0.06412 | £128.24 |
| 3,000 | £0.06093 | £182.79 |
| 5,000 | £0.05733 | £286.65 |
| 7,000 | £0.05519 | £386.33 |
| 10,000 | £0.05309 | £530.90 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

