5.6 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J5R6TB

DigiKey Part Number
A138477CT-ND - Cut Tape (CT)
A138477TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J5R6TB
Description
RES 5.6 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03J5R6TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
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
In-Stock: 4,488
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.15000£1.50
25£0.12680£3.17
50£0.11240£5.62
100£0.09990£9.99
250£0.08616£21.54
500£0.07760£38.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.07031£70.31
2,000£0.06412£128.24
3,000£0.06093£182.79
5,000£0.05733£286.65
7,000£0.05519£386.33
10,000£0.05309£530.90
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800