
RR03J2R7TB | |
|---|---|
DigiKey Part Number | A138436CT-ND - Cut Tape (CT) A138436TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J2R7TB |
Description | RES 2.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J2R7TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15200 | £1.52 |
| 25 | £0.12800 | £3.20 |
| 50 | £0.11340 | £5.67 |
| 100 | £0.10080 | £10.08 |
| 250 | £0.08696 | £21.74 |
| 500 | £0.07832 | £39.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07097 | £70.97 |
| 2,000 | £0.06472 | £129.44 |
| 3,000 | £0.06150 | £184.50 |
| 5,000 | £0.05787 | £289.35 |
| 7,000 | £0.05570 | £389.90 |
| 10,000 | £0.05358 | £535.80 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

